|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8712T-MPB-H
Manufacturer Part #:

LV8712T-MPB-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers STEPPING MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Constant Current Drivers
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 800 mA
Operating Temperature: - 20 C to + 85 C
Supply Current: 1.3 mA
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Brand: ON Semiconductor
Load Voltage: 4 V to 16 V
Number of Outputs: 1
Output Voltage: 4 V to 16 V
Series: LV8712T
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
53398-0871 Headers & Wire Housings 7,667
53398-1071 Headers & Wire Housings 7,884
TLV3401IDBVR Analog Comparators 4,140
91236-0001 Memory Card Connectors 2,299
TL431BCDBZR Voltage References 7,601
TXB0104RGYR Translation - Voltage Levels 3,803
V23079A2003B301 Low Signal Relays - PCB 3,585
10029364-001LF I/O Connectors 2,371
TS4962IQT Audio Amplifiers 2,001
NC7SZ32M5X Logic Gates 4,994
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.73
  10: $3.00
  100: $2.73
  250: $2.47
  500: $2.21
  1,000: $1.87
  2,500: $1.77
  5,000: $1.71
  10,000: Quote

To add to a project, please Log In.


102673574 197847692 106889023 147914401 188492425 172114266