|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8711T-TLM-H
Manufacturer Part #:

LV8711T-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 4-16V SteppingMotor 2chBrush Motor Dr
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Stepper Motor Driver
Operating Supply Voltage: 4 V to 16 V
Operating Temperature: - 20 C to + 85 C
Supply Current: 1.7 mA
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Packaging: Reel
Brand: ON Semiconductor
Series: LV8711T
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,040
54550-0571 FFC & FPC Connectors 3,000
IHLP2020BZER100M11 Fixed Inductors 4,428
TDA8026ET/C2,551 I/O Controller Interface IC 697
IRFHM9331TRPBF MOSFET 10,666
54550-1071 FFC & FPC Connectors 1,476
52559-2452 FFC & FPC Connectors 354
54550-0871 FFC & FPC Connectors 465
NFA18SL227V1A45L EMI Network Filter Arrays 2,088
Real Time Availability
Stock:
2,017 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.48
  10: $2.00
  100: $1.60
  500: $1.40
  1,000: $1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.08
  4,000: $1.04
  10,000: $1.00
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 147914401 166671089 188492425 106889023 148822319 172114266 186853077