|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8711T-MPB-H
Manufacturer Part #:

LV8711T-MPB-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers STEPPING MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Constant Current Drivers
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 800 mA
Operating Temperature: - 20 C to + 85 C
Supply Current: 1.7 mA
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Brand: ON Semiconductor
Load Voltage: 4 V to 16 V
Number of Outputs: 1
Output Voltage: 4 V to 16 V
Series: LV8711T
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6924D013TR Battery Management 2,546
PCF8574RGTR Interface - I/O Expanders 2,491
1181 TAPE (1/2) Adhesive Tapes 177
KRL1632E-M-R330-F-T5 Current Sense Resistors - SMD 44,705
CDBHD1100L-G Bridge Rectifiers 1,995
CD214A-B320LF Schottky Diodes & Rectifiers 3,727
LM293DGKR Analog Comparators 4,002
LVR033K Resettable Fuses - PPTC 1,710
1808190 Pluggable Terminal Blocks 596
VJ0603A221FXXCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,953
Real Time Availability
Stock:
405 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.48
  10: $2.00
  100: $1.60
  500: $1.40
  1,000: $1.16
  2,500: $1.08
  5,000: $1.04
  10,000: $1.00
  25,000: Quote

To add to a project, please Log In.


102673574 172114266 197847692 106889023 147914401 188492425