|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8549MC-AH
Manufacturer Part #:

LV8549MC-AH

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 2-CH BRUSH MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Motor Controllers
Operating Supply Voltage: 4 V to 16 V
Output Current: 1 A
Operating Temperature: - 30 C to + 85 C
Supply Current: 1.7 mA
Mounting Style: SMD/SMT
Package / Case: SOIC-10
Packaging: Reel
Brand: ON Semiconductor
Load Voltage: 4 V to 16 V
Number of Outputs: 1
Series: LV8549MC
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSTCE16M0V53-R0 Resonators 70,073
PIC16F1825-I/SL 8-bit Microcontrollers - MCU 6,510
LG R971-KN-1 Standard LEDs - SMD 349,219
LW Q38G-Q1S1-3K6L-1 Standard LEDs - SMD 83,384
LCMXO2-7000HE-B-EVN Programmable Logic IC Development Tools 264
CSTCE12M0G55-R0 Resonators 11,994
L298P Motor / Motion / Ignition Controllers & Drivers 1,533
1N4148WS Diodes - General Purpose, Power, Switching 106,778
16-02-0102 Headers & Wire Housings 133,310
22-23-2081 Headers & Wire Housings 11,881
Real Time Availability
Stock:
1,506 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.47
  10: $1.17
  100: $0.903
  500: $0.798
  1,000: $0.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.559
  10,000: $0.538
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 106889023 188492425 150361425 172114266 197847692 147914401