|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8417CS-TE-L-H
Manufacturer Part #:

LV8417CS-TE-L-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 1-ch H-bridge Step Motor Driver IC
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Forward/Reverse H-Bridge Motor Driver
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 1 A
Operating Temperature: - 20 C to + 85 C
Supply Current: 800 uA
Mounting Style: SMD/SMT
Package / Case: WLP-9
Packaging: Reel
Brand: ON Semiconductor
Load Voltage: 2 V to 10.5 V
Number of Outputs: 1
Power Dissipation: 850 mW
Series: LV8417CS
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1210L020WR Resettable Fuses - PPTC 17,850
DRV8837DSGR Motor / Motion / Ignition Controllers & Drivers 3,811
TPS62170DSGR Voltage Regulators - Switching Regulators 2,626
MINISMDC110F/24-2 Resettable Fuses - PPTC 19,987
PMPB13XNE,115 MOSFET 1,855
LMV981TL/NOPB Operational Amplifiers - Op Amps 975
Real Time Availability
Stock:
4,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.85
  10: $1.50
  100: $1.20
  500: $1.05
  1,000: $0.87
  2,500: $0.81
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.78
  10,000: $0.75
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 147914401 188492425 106889023 172114266 116199687 197847692