|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8413GP-H
Manufacturer Part #:

LV8413GP-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Motor Controllers
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 400 mA
Operating Temperature: - 30 C to + 85 C
Supply Current: 600 uA
Mounting Style: SMD/SMT
Package / Case: VCT-16 (QFN-16)
Brand: ON Semiconductor
Load Voltage: 2.5 V to 5.5 V
Number of Outputs: 2
Output Voltage: 2.5 V to 5.5 V
Series: LV8413GP
Factory Pack Quantity: 253
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-MU 8-bit Microcontrollers - MCU 16,257
BLE113-A-v1 Bluetooth / 802.15.1 Modules 2,801
35RASMT2BHNTRX Phone Connectors 14,546
28821 Vibration Motors 2,307
HIH6130-021-001 Board Mount Humidity Sensors 1,098
3223J-1-103E Trimmer Resistors - SMD 1,283
TSL2561T Light to Digital Converters 1,983
T491A106K006AT Tantalum Capacitors - Solid SMD 27,124
TPA2005D1DGN Audio Amplifiers 603
Real Time Availability
Stock:
181 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.48
  10: $2.00
  100: $1.60
  500: $1.40
  1,000: $1.16
  2,500: $1.08
  5,000: $1.04
  10,000: $1.00
  25,000: Quote

To add to a project, please Log In.


102673574 106889023 172114266 188492425 147914401 150361425 197847692