|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8411GR-TE-L-E
Manufacturer Part #:

LV8411GR-TE-L-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 2.5-5.5V 2ch Step 2chBrush Motor Dr
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: H-Bridge Motor Driver
Operating Supply Voltage: 2.5 V to 5.5 V
Operating Temperature: - 30 C to + 85 C
Supply Current: 600 uA
Mounting Style: SMD/SMT
Package / Case: VCT-24
Packaging: Reel
Brand: ON Semiconductor
Series: LV8411GR
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,096 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.70
  10: $3.78
  100: $3.44
  250: $3.11
  500: $2.79
  1,000: $2.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $2.23
  4,000: $2.15
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 106889023 172114266 116199687 147914401 188492425