|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8402GP-TE-L-H
Manufacturer Part #:

LV8402GP-TE-L-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 1.5-15V SteppingMtr 2chBrush Motor Dr
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Bidirectional DC Motor Driver
Operating Supply Voltage: 1.5 V to 15 V
Operating Temperature: - 30 C to + 85 C
Supply Current: 850 uA
Mounting Style: SMD/SMT
Package / Case: VCT-24
Packaging: Reel
Brand: ON Semiconductor
Series: LV8402GP
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4463-B1B-FM RF Transceiver 6,868
PIC24FJ64GA104-I/ML 16-bit Microcontrollers - MCU 599
MCP1702T-2502E/CB LDO Voltage Regulators 9,890
MCP6001T-E/OT Operational Amplifiers - Op Amps 9,482
SP000063866 Fiber Optic Transmitters, Receivers, Transceivers 437
CG0603MLC-05LE Varistors 27,788
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 434,505
LV8405V-TLM-E Motor / Motion / Ignition Controllers & Drivers 1,564
ABM8G-14.7456MHZ-18-D2Y-T Crystals 5,968
Real Time Availability
Stock:
5,169 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.57
  10: $1.55
  100: $1.51
  250: $1.49
  500: $1.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.31
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 106889023 147914401 188492425 172114266