|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8402GP-H
Manufacturer Part #:

LV8402GP-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushed DC Motor Drivers
Type: Motor Controllers
Operating Supply Voltage: 2.8 V to 5.5 V
Output Current: 1.4 A
Operating Temperature: - 30 C to + 85 C
Supply Current: 850 uA
Mounting Style: SMD/SMT
Package / Case: VCT-24 (QFN-24)
Brand: ON Semiconductor
Load Voltage: 1.5 V to 15 V
Number of Outputs: 1
Output Voltage: 1.5 V to 16 V
Series: LV8402GP
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
240 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.30
  10: $2.65
  100: $2.42
  250: $2.18
  500: $1.96
  1,000: $1.65
  2,500: $1.57
  5,000: $1.51
  10,000: Quote

To add to a project, please Log In.


102673574 106889023 172114266 147914401 188492425 197847692