|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8400V-TLM-E
Manufacturer Part #:

LV8400V-TLM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 4-15V 1ch Brush Motor Driver
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Bidirectional DC Motor Driver
Operating Supply Voltage: 4 V to 15 V
Operating Temperature: - 20 C to + 75 C
Supply Current: 800 uA
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Packaging: Reel
Brand: ON Semiconductor
Series: LV8400V
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
APFA3010SEEZGQBDC Standard LEDs - SMD 21,560
640457-4 Headers & Wire Housings 35,148
PIC16F1829-I/SS 8-bit Microcontrollers - MCU 3,071
1206ZG226ZAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,338
TMK212BBJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,966
ADM4852ARZ-REEL7 RS-422/RS-485 Interface IC 521
TLC5973D LED Lighting Drivers 950
CRCW0805390RFKEA Thick Film Resistors - SMD 42,098
C0805C104Z5VACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,058
RK73B2ATTD222J Thick Film Resistors - SMD 155,140
Real Time Availability
Stock:
1,586 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.25
  10: $2.61
  100: $2.38
  250: $2.15
  500: $1.93
  1,000: $1.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.54
  4,000: $1.49
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 106889023 147914401 172114266 188492425