|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8400V-MPB-E
Manufacturer Part #:

LV8400V-MPB-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushed DC Motor Drivers
Type: Motor Controllers
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 1.2 A
Operating Temperature: - 20 C to + 85 C
Supply Current: 600 uA
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Brand: ON Semiconductor
Load Voltage: 4 V to 15 V
Number of Outputs: 1
Output Voltage: 4 V to 15 V
Series: LV8400V
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS922ID Operational Amplifiers - Op Amps 13,457
504185-1000 Headers & Wire Housings 120,000
504186-1600 Headers & Wire Housings 8,085
TLC5973DR LED Lighting Drivers 9,129
TPS62173DSGR Voltage Regulators - Switching Regulators 7,495
LB1836M-TLM-E Motor / Motion / Ignition Controllers & Drivers 2,147
LB1838M-TRM-E Motor / Motion / Ignition Controllers & Drivers 1,608
LB1938FA-AH Motor / Motion / Ignition Controllers & Drivers 4,710
5010 Circuit Board Hardware - PCB 39,384
DRV8833PWP Motor / Motion / Ignition Controllers & Drivers 681
Real Time Availability
Stock:
91 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.25
  10: $2.61
  100: $2.38
  250: $2.15
  500: $1.93
  1,000: $1.63
  2,500: $1.54
  5,000: $1.49
  10,000: Quote

To add to a project, please Log In.


102673574 172114266 197847692 106889023 147914401 188492425