|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8136V-TLM-H
Manufacturer Part #:

LV8136V-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers ThreePhaseBrushless DC MotorPreDriver IC
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushless DC Motor Controllers
Type: 3 Phase Motor Drivers
Operating Supply Voltage: 9.5 V to 16.5 V
Output Current: 15 mA
Operating Temperature: - 40 C to + 105 C
Supply Current: 5 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-30
Packaging: Reel
Brand: ON Semiconductor
Load Voltage: 4.7 V to 5.3 V
Number of Outputs: 1
Output Voltage: 4.7 V to 5.3 V
Power Dissipation: 1.05 W
Series: LV8136V
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
192 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.37
  10: $4.32
  100: $3.94
  250: $3.55
  500: $3.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.69
  2,000: $2.55
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


181464787 160955136 102673574 172114266 197847692 106889023 147914401 188492425