|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8136V-MPB-H
Manufacturer Part #:

LV8136V-MPB-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushless DC Motor Controllers
Type: PWM Current Control
Operating Supply Voltage: 9.5 V to 16.5 V
Operating Temperature: - 40 C to + 105 C
Supply Current: 8 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-30
Packaging: Bulk
Brand: ON Semiconductor
Power Dissipation: 0.45 W
Series: LV8136V
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FN9260-1-06 AC Power Entry Modules 127
Real Time Availability
Stock:
89 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.37
  10: $4.32
  100: $3.94
  250: $3.55
  500: $3.19
  1,000: $2.69
  2,500: $2.55
  5,000: Quote
 

To add to a project, please Log In.


102673574 106889023 147914401 188492425 197847692 172114266