|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8080LP-TE-L-E
Manufacturer Part #:

LV8080LP-TE-L-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers PHONECAM LENS
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushed DC Motor Drivers
Type: Constant Current H-Bridge Driver
Operating Supply Voltage: 2.5 V to 6 V
Operating Temperature: - 30 C to + 85 C
Supply Current: 15 uA
Mounting Style: SMD/SMT
Package / Case: VCT-16
Packaging: Reel
Brand: ON Semiconductor
Series: LV8080LP
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-2BQFR68X Thick Film Resistors - SMD 51,861
ATTINY13-20MMU 8-bit Microcontrollers - MCU 114
Real Time Availability
Stock:
2,109 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.25
  10: $2.61
  100: $2.38
  250: $2.15
  500: $1.93
  1,000: $1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.54
  4,000: $1.48
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 116199687 106889023 147914401 188492425 172114266