|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8080LP-E
Manufacturer Part #:

LV8080LP-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Motor Controllers
Operating Supply Voltage: 2.5 V to 6 V
Output Current: 400 mA
Operating Temperature: - 30 C to + 85 C
Supply Current: 700 uA
Mounting Style: SMD/SMT
Package / Case: QFN-16
Brand: ON Semiconductor
Load Voltage: 2.5 V to 6 V
Number of Outputs: 1
Series: LV8080LP
Factory Pack Quantity: 253
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMA222E Accelerometers 12,141
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 834,379
63849-1 Terminals 29,688
B540C-13-F Schottky Diodes & Rectifiers 15,892
ERJ-2BQFR68X Thick Film Resistors - SMD 51,861
ERJ-3EKF1001V Thick Film Resistors - SMD 1,245,541
ERJ-3EKF1002V Thick Film Resistors - SMD 1,191,775
ERJ-3EKF1003V Thick Film Resistors - SMD 1,243,749
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,011,024
WSL2512R2000FEA Current Sense Resistors - SMD 8,903
Real Time Availability
Stock:
1,265 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.25
  10: $2.61
  100: $2.38
  250: $2.15
  500: $1.93
  1,000: $1.62
  2,500: $1.54
  5,000: $1.48
  10,000: Quote

To add to a project, please Log In.


102673574 106889023 147914401 172114266 188492425 197847692 150361425