|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8075LP-E
Manufacturer Part #:

LV8075LP-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Motor Controllers
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 500 mA
Operating Temperature: - 30 C to + 85 C
Supply Current: 500 uA
Mounting Style: SMD/SMT
Package / Case: QFN-16
Brand: ON Semiconductor
Load Voltage: 2.5 V to 5.5 V
Number of Outputs: 2
Output Voltage: 1.94 V to 2.06 V
Series: LV8075LP
Factory Pack Quantity: 253
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,040 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.32
  10: $1.87
  100: $1.49
  500: $1.31
  1,000: $1.08
  2,500: $1.01
  5,000: $0.971
  10,000: $0.934
  25,000: Quote

To add to a project, please Log In.


102673574 147914401 188492425 150361425 172114266 197847692 106889023