|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8044LP-TLM-H
Manufacturer Part #:

LV8044LP-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers System Driver IC for Compact DSC
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Motor Controllers
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 400 mA
Operating Temperature: - 20 C to + 85 C
Supply Current: 3 mA
Mounting Style: SMD/SMT
Package / Case: QFN-40
Packaging: Reel
Brand: ON Semiconductor
Load Voltage: 2.7 V to 5.5 V
Number of Outputs: 3
Power Dissipation: 1.4 W
Series: LV8044LP
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 200 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.99
  10: $3.21
  100: $2.92
  250: $2.64
  500: $2.37
  1,000: $2.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.90
  4,000: $1.83
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 172114266