|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV5680P-E
Manufacturer Part #:

LV5680P-E

Manufacturer:

Description:
Linear Voltage Regulators 8-CH REGULATOR
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Output Voltage: 8 V
Output Current: 1300 mA
Load Regulation: 100 mV
Input Voltage MAX: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HZIP15J
Brand: ON Semiconductor
Input Voltage MIN: 2.9 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 4
Series: LV5680P
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 40,193
STM32F4DISCOVERY Development Boards & Kits - ARM 1,372
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,812
SST25VF080B-80-4I-SAE Flash Memory 9,479
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 767,901
MAX3232IPWR RS-232 Interface IC 9,684
CR2477 Coin Cell Battery 5,469
SUD50P04-08-GE3 MOSFET 12,212
C3225X5R0J107M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,169
STF5N52U MOSFET 623
Real Time Availability
Stock:
231 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.81
  10: $2.26
  100: $2.06
  250: $1.86
  500: $1.67
  1,000: $1.41
  2,500: $1.34
  5,000: $1.29
  10,000: Quote

To add to a project, please Log In.


197847692 106889023 147914401 188492425