|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV5609V-MPB-E
Manufacturer Part #:

LV5609V-MPB-E

Manufacturer:

Description:
Clock Drivers & Distribution CCD VERTICAL CLOCK DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Output Type: Bi-CMOS LSI
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 80 C
Package / Case: SSOP-20
Brand: ON Semiconductor
Maximum Power Dissipation: 0.67 W
Minimum Operating Temperature: - 20 C
Mounting Style: SMD/SMT
Series: LV5609V
Factory Pack Quantity: 70
Type: Clock Drivers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
180 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.56
  10: $2.86
  100: $2.61
  250: $2.35
  500: $2.11
  1,000: $1.78
  2,500: $1.69
  5,000: $1.63
  10,000: Quote

To add to a project, please Log In.


147914401 197847692