|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV5609LP-E
Manufacturer Part #:

LV5609LP-E

Manufacturer:

Description:
Clock Drivers & Distribution VERTICAL CLOCK DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 80 C
Package / Case: SMD/SMT
Packaging: Tray
Brand: ON Semiconductor
Maximum Power Dissipation: 0.8 W
Minimum Operating Temperature: - 20 C
Series: LV5609LP
Factory Pack Quantity: 490
Type: Clock Drivers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SVDA/3V10 Solid State Relays - Industrial Mount 508
TPS55340RTET Voltage Regulators - Switching Regulators 2,191
CRCW0603100KFKEA Thick Film Resistors - SMD 502,715
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,298
JQ1P-18V-F General Purpose Relays 651
DF36A-30S-0.4V(51) RF Connectors / Coaxial Connectors 2,705
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 422,552
NTLJD3119CTBG MOSFET 21,237
MDS6500AL02SL Detector Switches 1,372
CRCW06030000Z0EA Thick Film Resistors - SMD 638,602
Real Time Availability
Stock:
863 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.39
  10: $2.73
  100: $2.48
  250: $2.24
  500: $2.01
  1,000: $1.70
  2,500: $1.61
  5,000: $1.55
  10,000: Quote

To add to a project, please Log In.


197847692 147914401