|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV52206XA-MH
Manufacturer Part #:

LV52206XA-MH

Manufacturer:

Description:
LED Lighting Drivers LED Boost Dvr Dual CH w/ PWM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 5.5 V
Operating Frequency: 600 kHz
Output Current: 10.5 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-9
Brand: ON Semiconductor
Minimum Operating Temperature: - 30 C
Output Type: Boost
Packaging: Reel
Power Dissipation: 1.3 W
Product: LED Lighting Drivers
Series: LV52206XA
Factory Pack Quantity: 5000
Topology: PWM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 5000 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.32
  10: $1.05
  100: $0.813
  500: $0.718
  1,000: $0.567
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.503
  10,000: $0.484
  25,000: $0.469
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


174962586 197847692 147914401 151682008 167623012 134489215 121159121 146259450 170638211