|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-LV52205MUTBG
Manufacturer Part #:

LV52205MUTBG

Manufacturer:

Description:
LED Lighting Drivers LED
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 5.5 V
Operating Frequency: 600 kHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WDFN-6
Brand: ON Semiconductor
Minimum Operating Temperature: - 30 C
Output Type: Boost
Packaging: Reel
Pd - Power Dissipation: 2.05 W
Product: LED Lighting Drivers
Series: LV52205MU
Factory Pack Quantity: 3000
Topology: PWM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LV52205MUGEVB LED Lighting Development Tools 2
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 536
VLS252010CX-2R2M Fixed Inductors 1,890
NCP1529MUTBG Voltage Regulators - Switching Regulators 2,062
LQH32PN2R2NN0L Fixed Inductors 8,504
LXES03AAA1-098 ESD Suppressors 16,710
SR732ATTD2R00F Current Sense Resistors - SMD 4,102
ERJ-6RQFR82V Current Sense Resistors - SMD 144
LP5907UVE-1.8/NOPB LDO Voltage Regulators 718
LP5907UVE-2.8/NOPB LDO Voltage Regulators 1,003
Real Time Availability
Stock:
5,726 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.96
10:
$0.744
100:
$0.48
$0.384
$0.324
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.312
$0.311
$0.293
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167623012 128534242 151682008 121159121 134489215 146259450 170638211 197847692 147914401 174962586