|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-LV52204MUTBG
Manufacturer Part #:

LV52204MUTBG

Manufacturer:

Description:
LED Lighting Drivers LED
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 5.5 V
Operating Frequency: 600 kHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WDFN-6
Brand: ON Semiconductor
Minimum Operating Temperature: - 30 C
Output Type: Boost
Packaging: Reel
Pd - Power Dissipation: 2.05 W
Product: LED Lighting Drivers
Series: LV52204MU
Factory Pack Quantity: 3000
Topology: PWM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LV52204MUGEVB LED Lighting Development Tools 2
ImageMfr. Part #DescriptionStock 
TPS61165DRVR LED Lighting Drivers 6,401
FM25CL64B-G F-RAM 7,042
TPS61161DRVR LED Lighting Drivers 9,257
DMG6602SVT-7 MOSFET 23,534
SPM3012T-2R2M Fixed Inductors 6,747
LV52205MUTBG LED Lighting Drivers 5,826
10104111-0001LF USB Connectors 10,947
MBRF20200CTG Schottky Diodes & Rectifiers 698
SPM3020T-2R2M Fixed Inductors 2,207
STBP120BVDK6F Supervisory Circuits 3,000
Real Time Availability
Stock:
3,210 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.63
10:
$0.495
100:
$0.319
$0.256
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.216
$0.199
$0.191
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 174962586 128534242 167623012 121159121 134489215 146259450 170638211 197847692 151682008