|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-LV5012MD-AH
Manufacturer Part #:

LV5012MD-AH

Manufacturer:

Description:
LED Lighting Drivers High VTG LED Dvr Cntlr
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 8.5 V to 24 V
Operating Frequency: 79 kHz
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: MFP-14S
Brand: ON Semiconductor
Minimum Operating Temperature: - 30 C
Packaging: Reel
Pd - Power Dissipation: 0.95 W
Product: LED Lighting Drivers
Series: LV5012MD
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LV5012MD2GEVB LED Lighting Development Tools 1
LV5012MDGEVB LED Lighting Development Tools 1
ImageMfr. Part #DescriptionStock 
1-215079-6 Headers & Wire Housings 5,254
1-215079-0 Headers & Wire Housings 6,255
215079-6 Headers & Wire Housings 14,558
643408-1 Pin & Socket Connectors 1,974
1-215079-2 Headers & Wire Housings 3,627
215079-8 Headers & Wire Housings 2,535
1N4004RLG Rectifiers 41,638
643424-1 Pin & Socket Connectors 971
PME271Y433MR30 Film Capacitors 7,460
LV5011MD-AH LED Lighting Drivers 474
Real Time Availability
Stock:
1,820 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 1820 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.63
10:
$2.12
100:
$1.70
250:
$1.61
500:
$1.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.22
$1.14
$1.07
$1.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184162135 142909561 146259450 197847692 120067936 151682008 167623012 128534242 174755586 174962586 121159121 147914401 170638211