|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-LV5011MD-AH
Manufacturer Part #:

LV5011MD-AH

Manufacturer:

Description:
LED Lighting Drivers High VTG LED Dvr
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 8.5 V to 24 V
Operating Frequency: 85 kHz
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-10
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 0.6 W
Product: LED Lighting Drivers
Series: LV5011MD
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LV5011MD2GEVB LED Lighting Development Tools 1
LV5011MDGEVB LED Lighting Development Tools 2
ImageMfr. Part #DescriptionStock 
1-215079-6 Headers & Wire Housings 5,254
1-215079-0 Headers & Wire Housings 6,255
215079-6 Headers & Wire Housings 14,560
643408-1 Pin & Socket Connectors 1,974
1-215079-2 Headers & Wire Housings 3,627
215079-8 Headers & Wire Housings 2,535
1N4004RLG Rectifiers 41,638
643424-1 Pin & Socket Connectors 971
PME271Y433MR30 Film Capacitors 7,460
LV5012MD-AH LED Lighting Drivers 1,820
Real Time Availability
Stock:
474 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 474 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.17
10:
$1.75
100:
$1.40
500:
$1.22
$1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.942
$0.907
$0.838
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184162135 120067936 121159121 146259450 170638211 197847692 151682008 128534242 167623012 142909561 147914401 174755586 174962586