|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV49152V-TLM-E
Manufacturer Part #:

LV49152V-TLM-E

Manufacturer:

Description:
Audio Amplifiers AUDIO POWER AMPLIFIER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 2-Channel Stereo
Class: Class-D
Output Power: 15 W
THD plus Noise: 0.08 %
Maximum Operating Temperature: + 75 C
Mounting Style: SMD/SMT
Package / Case: SSOP-44J
Packaging: Reel
Brand: ON Semiconductor
CMRR - Common Mode Rejection Ratio: 60 dB
Gain: 30 dB
Minimum Operating Temperature: - 25 C
Number of Channels: 2 Channel
Pd - Power Dissipation: 5.05 W
Series: LV49152V
Factory Pack Quantity: 2000
Supply Current: 45 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,998 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.86
  10: $3.91
  100: $3.56
  250: $3.21
  500: $2.88
  1,000: $2.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $2.31
  4,000: $2.22
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177825629 197847692 102682755 144404934 147914401 126393389 142906899 185974183