|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV49152V-MPB-E
Manufacturer Part #:

LV49152V-MPB-E

Manufacturer:

Description:
Audio Amplifiers CLASS-D POWER AMPLIFIER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 15 W
THD plus Noise: 0.08 %
Supply Voltage - Max: 18 V
Supply Voltage - Min: 9 V
Maximum Operating Temperature: + 75 C
Mounting Style: SMD/SMT
Package / Case: SSOP-44J
Brand: ON Semiconductor
Minimum Operating Temperature: - 25 C
Pd - Power Dissipation: 5.05 W
Series: LV49152V
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR10A-10P-12S(73) Circular Push Pull Connectors 3,459
SUM110P06-07L-E3 MOSFET 13,625
FOD8012 Logic Output Optocouplers 2,730
BTS6163D Power Switch ICs - Power Distribution 4,930
GRM32ER71A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,819
MC56F8037VLH Digital Signal Processors & Controllers - DSP, DSC 2,503
M41T81SM6F Real Time Clock 3,401
ST485EXDR RS-422/RS-485 Interface IC 1,710
FAN3227CMX Gate Drivers 3,911
FDMC7660 MOSFET 3,917
Real Time Availability
Stock:
123 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.87
  10: $3.92
  100: $3.57
  250: $3.22
  500: $2.89
  1,000: $2.44
  2,500: $2.31
  5,000: $2.23
  10,000: Quote

To add to a project, please Log In.


126393389 144404934 185974183 142906899 102682755 197847692 147914401