|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV47017P-E
Manufacturer Part #:

LV47017P-E

Manufacturer:

Description:
Audio Amplifiers CAR AUDIO POWER SUPPLY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 4-Channel Audio
Class: Class-AB
Output Power: 28 W
THD plus Noise: 0.03 %
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: HZIP-25
Packaging: Tube
Brand: ON Semiconductor
CMRR - Common Mode Rejection Ratio: 65 dB
Gain: 26 dB
Minimum Operating Temperature: - 40 C
Number of Channels: 4 Channel
Pd - Power Dissipation: 50 W
Series: LV47017P
Factory Pack Quantity: 15
Supply Current: 400 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.79
  10: $8.81
  25: $8.03
  100: $7.24
  250: $6.66
  500: $6.07
  1,000: $5.29
  2,500: Quote
 

To add to a project, please Log In.


101289891 144404934 162583146 126393389 142906899 177825629 184513114 185974183 197847692 147914401