|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV47004P-E
Manufacturer Part #:

LV47004P-E

Manufacturer:

Description:
Audio Amplifiers 41W 4CH AB POWER AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Output Power: 41 W
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: HZIP-25
Packaging: Tube
Audio Load Resistance: 4 Ohm
Brand: ON Semiconductor
Pd - Power Dissipation: 50 W
Series: LV47004P
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21A5C2E151JW01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,575
GRM32ER71E226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,097
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,176
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 194,229
EN5322QI Voltage Regulators - Switching Regulators 8,772
GRM31CR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,836
LMC7101BIM5/NOPB Operational Amplifiers - Op Amps 21,804
KPJX-PM-4S DC Power Connectors 12,890
ES1D Rectifiers 66,693
PIC16F1826-I/SS 8-bit Microcontrollers - MCU 3,267
Real Time Availability
Stock:
179 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.33
  10: $3.48
  100: $3.17
  250: $2.86
  500: $2.57
  1,000: $2.17
  2,500: $2.06
  5,000: $1.98
  10,000: Quote

To add to a project, please Log In.


142906899 197847692 126393389 144404934 147914401 185974183