|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951CNG
Manufacturer Part #:

LP2951CNG

Manufacturer:

Description:
LDO Voltage Regulators 1.23-30V or 5V 100mA Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 1.25 V to 29 V/5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.26 V
Series: LP2951
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,968
MUR160RLG Rectifiers 186,531
TPA3130D2DAPR Audio Amplifiers 5,640
CDSOT23-SRV05-4 TVS Diode Arrays 18,667
LP3878MRX-ADJ/NOPB LDO Voltage Regulators 7,324
MJF18004G Bipolar Transistors - BJT 1,072
0001.2508 Cartridge Fuses 2,846
4608X-102-104LF Resistor Networks & Arrays 2,321
1N5230B-TR Zener Diodes 35,581
610HR050E Current Sense Resistors - Through Hole 1,494
Real Time Availability
Stock:
466 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  10: $0.638
  100: $0.412
  1,000: $0.329
  2,500: $0.278
  10,000: $0.268
  25,000: $0.257
  50,000: Quote
 

To add to a project, please Log In.


177920711 102200356 147914401 156475631 106889023 197847692 161494881 188492425