|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951CN-3.3G
Manufacturer Part #:

LP2951CN-3.3G

Manufacturer:

Description:
LDO Voltage Regulators ANA 100mA 3.3V LDO VREG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.26 V
Series: LP2951
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 5,182
B340A-13-F Schottky Diodes & Rectifiers 188,263
TR2/6125FF2-R Surface Mount Fuses 59,694
PIC16F887-I/PT 8-bit Microcontrollers - MCU 3,836
ADS1115IDGST Analog to Digital Converters - ADC 5,173
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 300,865
LM258N Operational Amplifiers - Op Amps 2,981
STMPE811QTR Interface - I/O Expanders 6,565
QEE113 Infrared Emitters 21,930
78732-8021 Board to Board & Mezzanine Connectors 8,005
Real Time Availability
Stock:
428 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  10: $0.638
  100: $0.412
  1,000: $0.329
  2,500: $0.278
  10,000: $0.268
  25,000: $0.257
  50,000: Quote
 

To add to a project, please Log In.


169656134 177920711 102200356 197847692 106889023 147914401 156475631 161494881 188492425