|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951CDR2G
Manufacturer Part #:

LP2951CDR2G

Manufacturer:

Description:
LDO Voltage Regulators 1.23-30V or 5V 100mA Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 1.25 V to 29 V/5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.26 V
Series: LP2951
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 3,687
MAX3295AUT+T RS-422/RS-485 Interface IC 11,960
LXML-PE01-0070 High Power LEDs - Single Color 6,970
LXML-PWC1-0100 High Power LEDs - White 12,765
AD7192BRUZ Analog to Digital Converters - ADC 1,818
LXM2-PH01-0070 High Power LEDs - Single Color 7,413
STM32F3DISCOVERY Development Boards & Kits - ARM 348
FDC610PZ MOSFET 16,259
FDT434P MOSFET 16,803
LM317T Linear Voltage Regulators 14,847
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.20
  10,000: $0.186
  25,000: $0.177
  50,000: $0.173
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177920711 147914401 156475631 188492425 102200356 106889023 161494881 197847692