|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951CDMR2G
Manufacturer Part #:

LP2951CDMR2G

Manufacturer:

Description:
LDO Voltage Regulators 1.23-30V or 5V 100mA Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 1.25 V to 29 V/5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.13 %
Number of Outputs: 1 Output
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: Micro-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.08 %
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 1 %
Packaging: Reel
Product: LDO Regulators
Reference Voltage: 1.235 V
Series: LP2951
Factory Pack Quantity: 4000
Type: Low Power Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,626
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
MCP4725A1T-E/CH Digital to Analog Converters - DAC 2,932
RK73H1JTTD2001F Thick Film Resistors - SMD 566,020
TPSP106M010R2000 Tantalum Capacitors - Solid SMD 3,135
RCL122560R4FKEG Thick Film Resistors - SMD 1,965
3SMAJ5934B-TP Zener Diodes 2,131
RK73H1JTTD4320F Thick Film Resistors - SMD 24,309
RK73H2BTTD4121F Thick Film Resistors - SMD 10,872
RK73H2BTTD5R11F Thick Film Resistors - SMD 24,269
Real Time Availability
Stock:
3,988 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.624
  100: $0.403
  1,000: $0.322
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.272
  8,000: $0.262
  24,000: $0.252
  48,000: $0.248
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 102200356 147914401 156475631 188492425 161494881 197847692