|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951CDM-3.3R2G
Manufacturer Part #:

LP2951CDM-3.3R2G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 100mA Low Power w/Error Flag Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.13 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: Micro-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.08 %
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 1 %
Packaging: Reel
Product: LDO Regulators
Reference Voltage: 1.26 V
Series: LP2951
Factory Pack Quantity: 4000
Type: Low Power Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 150,675
FT232RL-REEL USB Interface IC 146,935
AD1582BRTZ-REEL7 Voltage References 19,599
AD8211YRJZ-RL7 Current Sense Amplifiers 14,603
ELK-E103FA EMI Filter Beads, Chips & Arrays 65,426
DS1267BS-010+ Digital Potentiometer ICs 5,476
S25FL032P0XMFI011 Flash Memory 20,476
AT32UC3B0256-A2UT 32-bit Microcontrollers - MCU 1,179
ATMEGA88-20AU 8-bit Microcontrollers - MCU 5,122
MC9S08QG8CDTE 8-bit Microcontrollers - MCU 7,368
Real Time Availability
Stock:
1,131 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.624
  100: $0.403
  1,000: $0.322
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.272
  8,000: $0.262
  24,000: $0.252
  48,000: $0.248
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 161494881 102200356 197847692 147914401 156475631 188492425