|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951CDG
Manufacturer Part #:

LP2951CDG

Manufacturer:

Description:
LDO Voltage Regulators 1.23-30V or 5V 100mA Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 1.25 V to 29 V/5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.26 V
Series: LP2951
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 762
nRF51-DK Bluetooth / 802.15.1 Development Tools 316
S9KEAZ128AMLK ARM Microcontrollers - MCU 1,252
BSS138L MOSFET 17,132
PGB1010603MR ESD Suppressors 255,190
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,040
HR2220V801R-10 EMI Filter Beads, Chips & Arrays 57,573
3-1827233-6 Board to Board & Mezzanine Connectors 617
UCC24610DRBT Gate Drivers 214
TLC374CDR Analog Comparators 246
Real Time Availability
Stock:
2,546 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
  2,500: $0.217
  10,000: $0.202
  25,000: $0.191
  50,000: $0.187
  100,000: Quote

To add to a project, please Log In.


147914401 156475631 161494881 188492425 197847692 102200356 106889023