|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951CD-3.3R2G
Manufacturer Part #:

LP2951CD-3.3R2G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 100mA Low Power w/Error Flag Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.26 V
Series: LP2951
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,936
ST-LINK/V2 Programmers - Processor Based 796
SN65HVD230DR CAN Interface IC 16,050
B3U-1000P Tactile Switches 40,846
RFD22102 Bluetooth / 802.15.1 Development Tools 850
RFD90101 Bluetooth / 802.15.1 Development Tools 363
RAPC722X DC Power Connectors 19,121
DD12.4111.111 AC Power Entry Modules 1,034
JMK325BJ107MY-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,342
SN74LVC1G32DBVR Logic Gates 8,693
Real Time Availability
Stock:
3,090 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.20
  10,000: $0.186
  25,000: $0.177
  50,000: $0.173
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 156475631 188492425 184692549 102200356 106889023 161494881 197847692