|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951CD-3.3G
Manufacturer Part #:

LP2951CD-3.3G

Manufacturer:

Description:
LDO Voltage Regulators ANA 100mA 3.3V LDO VREG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.26 V
Series: LP2951
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,176
PIC18F14K22-I/SO 8-bit Microcontrollers - MCU 4,380
DM3CS-SF Memory Card Connectors 16,108
EPM570T100I5N CPLD - Complex Programmable Logic Devices 376
ST1L05BPUR LDO Voltage Regulators 6,192
VND5160JTR-E Motor / Motion / Ignition Controllers & Drivers 6,188
MCP6002T-I/MS Operational Amplifiers - Op Amps 26,405
MAL211817681E3 Aluminum Electrolytic Capacitors - Leaded 690
ES1PB-M3/84A Rectifiers 22,799
LS L29K-G1J2-1-Z Standard LEDs - SMD 76,782
Real Time Availability
Stock:
1,589 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
  2,500: $0.217
  10,000: $0.202
  25,000: $0.191
  50,000: $0.187
  100,000: Quote

To add to a project, please Log In.


169656134 177920711 102200356 156475631 106889023 184692549 147914401 161494881 188492425 197847692