|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951ACNG
Manufacturer Part #:

LP2951ACNG

Manufacturer:

Description:
LDO Voltage Regulators ANA 0.1A ADJ OUT LDO REG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 1.25 V to 29 V/5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.25 V
Series: LP2951
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5752AREZ Digital to Analog Converters - DAC 151
3296X-1-103LF Trimmer Resistors - Through Hole 2,361
74LVC4066D,112 Analog Switch ICs 5,071
LF411CN/NOPB Operational Amplifiers - Op Amps 3,827
SS14 Schottky Diodes & Rectifiers 46,292
PIC12F609-I/P 8-bit Microcontrollers - MCU 1,793
MAX3085EEPA+ RS-422/RS-485 Interface IC 113
REF102BP Voltage References 92
MAX517ACPA+ Digital to Analog Converters - DAC 12
SC04-11GWA LED Displays & Accessories 497
Real Time Availability
Stock:
1,163 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  10: $0.638
  100: $0.412
  1,000: $0.329
  2,500: $0.278
  10,000: $0.268
  25,000: $0.257
  50,000: Quote
 

To add to a project, please Log In.


169656134 106889023 147914401 156475631 188492425 102200356 161494881 197847692