|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951ACN-3.3G
Manufacturer Part #:

LP2951ACN-3.3G

Manufacturer:

Description:
LDO Voltage Regulators ANA 100mA 3.3V LDO VREG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.25 V
Series: LP2951
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBRS1100T3G Schottky Diodes & Rectifiers 68,426
NCP5007SNT1G LED Lighting Drivers 4,742
929974-01-04-RK Headers & Wire Housings 5,190
BCP56-16T1G Bipolar Transistors - BJT 15,585
8029 PCBs & Breadboards 159
MBR0530 Schottky Diodes & Rectifiers 18,828
SMAJ75A TVS Diodes - Transient Voltage Suppressors 5,241
SN65176BP RS-485 Interface IC 1,737
MC74HC14ADG Inverters 6,376
300268 Modular Connectors / Ethernet Connectors 475
Real Time Availability
Stock:
391 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.689
  100: $0.444
  1,000: $0.356
  2,500: $0.30
  10,000: $0.289
  25,000: $0.278
  50,000: Quote
 

To add to a project, please Log In.


169656134 106889023 102200356 147914401 156475631 197847692 161494881 188492425