|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951ACDR2G
Manufacturer Part #:

LP2951ACDR2G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA Low Power w/Error Flag Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 1.25 V to 29 V/5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.25 V
Series: LP2951
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 5,363
2ED020I12-F2 Gate Drivers 3,116
C5750X7R2A475M230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,258
5015 Circuit Board Hardware - PCB 529,858
901-144-8RFX RF Connectors / Coaxial Connectors 2,916
5747844-4 D-Sub Standard Connectors 8,065
OPA330AIDCKR Operational Amplifiers - Op Amps 12,817
C0603C472F5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,520
C2220C225MAR2CTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,787
BAV99WT1G Diodes - General Purpose, Power, Switching 218,544
Real Time Availability
Stock:
2,274 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177920711 147914401 156475631 161494881 188492425 197847692 102200356 106889023