|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951ACDMR2G
Manufacturer Part #:

LP2951ACDMR2G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA Low Power w/Error Flag Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 1.25 V to 29 V/5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: Micro-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.25 V
Series: LP2951
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5231BRUZ10-REEL7 Digital Potentiometer ICs 7,436
ADUM3441CRWZ Digital Isolators 4,128
P8X32A-Q44 32-bit Microcontrollers - MCU 2,376
SKQMASE010 Tactile Switches 150,715
SN65HVD233MDREP CAN Interface IC 1,904
T498D106K050ATE1K0 Tantalum Capacitors - Solid SMD 5,727
5001 Circuit Board Hardware - PCB 126,573
TC4426AEUA Gate Drivers 254
CD4047BPWR Monostable Multivibrator 4,509
RK73H2ATTD1071F Thick Film Resistors - SMD 12,483
Real Time Availability
Stock:
3,407 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.624
  100: $0.403
  1,000: $0.322
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.272
  8,000: $0.262
  24,000: $0.252
  48,000: $0.248
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 156475631 188492425 106889023 197847692 102200356 161494881