|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951ACDG
Manufacturer Part #:

LP2951ACDG

Manufacturer:

Description:
LDO Voltage Regulators 1.23-30V or 5V 100mA Low Power
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 1.25 V to 29 V/5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.25 V
Series: LP2951
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA333AIDCKR Operational Amplifiers - Op Amps 6,324
LM211MDREP Analog Comparators 3,456
C1608X5R1C106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,819
SM6T100CA TVS Diodes - Transient Voltage Suppressors 7,758
STM8S105K6T3C 8-bit Microcontrollers - MCU 145
009177002001006 Headers & Wire Housings 845
FJV1845PMTF Bipolar Transistors - BJT 21,539
MSB92AWT1G Bipolar Transistors - BJT 24,025
B57885S103F1 NTC Thermistors 419
MFR-25FRF52-470K Metal Film Resistors - Through Hole 19,026
Real Time Availability
Stock:
2,770 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.531
  100: $0.343
  1,000: $0.274
  2,500: $0.231
  10,000: $0.223
  25,000: $0.214
  50,000: $0.211
  100,000: Quote

To add to a project, please Log In.


177920711 197847692 147914401 161494881 188492425 102200356 106889023 156475631