|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951ACD-3.3R2G
Manufacturer Part #:

LP2951ACD-3.3R2G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 100mA Low Power w/Error Flag Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.25 V
Series: LP2951
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRF7313TRPBF MOSFET 9,130
BSS138W-7-F MOSFET 33,873
CSTCE12M0G15L99-R0 Resonators 18,439
DF20F-10DP-1H(59) Headers & Wire Housings 3,639
PD3S160-7 Schottky Diodes & Rectifiers 5,720
TLV431CDBZR Voltage References 3,697
SMAJ15A-TR TVS Diodes - Transient Voltage Suppressors 7,297
MMST3904-7-F Bipolar Transistors - BJT 19,614
BAW56DW-7-F Diodes - General Purpose, Power, Switching 2,860
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.531
  100: $0.343
  1,000: $0.274
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.231
  10,000: $0.223
  25,000: $0.214
  50,000: $0.211
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


184692549 147914401 156475631 161494881 188492425 197847692 102200356 106889023