|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951ACD-3.3G
Manufacturer Part #:

LP2951ACD-3.3G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 100mA Low Power w/Error Flag Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.25 V
Series: LP2951
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188C71A475KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,553
VLS201610CX-1R0M Fixed Inductors 1,935
24LC512-I/SM EEPROM 15,296
LMK212BJ226MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 184,054
MCP23S17-E/SO Interface - I/O Expanders 7,321
TLC5925IDBQR LED Lighting Drivers 5,147
SDR0403-100ML Fixed Inductors 13,279
RM024-P125-C-30 RF Modules 136
LMR14203XMK/NOPB Voltage Regulators - Switching Regulators 3,718
LTST-C930YKT Standard LEDs - SMD 5,488
Real Time Availability
Stock:
2,013 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.531
  100: $0.343
  1,000: $0.274
  2,500: $0.231
  10,000: $0.223
  25,000: $0.214
  50,000: $0.211
  100,000: Quote

To add to a project, please Log In.


106889023 184692549 102200356 147914401 156475631 188492425 197847692 161494881