|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2951ACD-3.0G
Manufacturer Part #:

LP2951ACD-3.0G

Manufacturer:

Description:
LDO Voltage Regulators 3V 100mA Low Power w/Error Flag Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.25 V
Series: LP2951
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 531,160
TS1100-50EG5 Current Sense Amplifiers 186
50475C Common Mode Filters / Chokes 17,145
ADUM3160BRWZ-RL Digital Isolators 6,191
MPL3115A2 Board Mount Pressure Sensors 10,520
RAPC712X DC Power Connectors 18,694
MM60-52B1-B1-R850 PCI Express / PCI Connectors 17,623
MAX3221EIPWR RS-232 Interface IC 5,835
STM8S003K3T6CTR 8-bit Microcontrollers - MCU 544
1SS384TE85LF Schottky Diodes & Rectifiers 3,093
Real Time Availability
Stock:
2,505 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.531
  100: $0.343
  1,000: $0.274
  2,500: $0.231
  10,000: $0.223
  25,000: $0.214
  50,000: $0.211
  100,000: Quote

To add to a project, please Log In.


177920711 161494881 102200356 197847692 106889023 147914401 156475631 188492425