|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950CZ-5.0RPG
Manufacturer Part #:

LP2950CZ-5.0RPG

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Ammo Pack
Reference Voltage: 1.26 V
Series: LP2950
Factory Pack Quantity: 2000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,175
SP0503BAHTG TVS Diode Arrays 29,033
ECP-U1C105MA5 Film Capacitors 49,221
TPS3801-01DCKR Supervisory Circuits 9,093
MCP9701AT-E/TT Board Mount Temperature Sensors 3,862
SN74AHCT1G125DBVR Buffers & Line Drivers 2,631
74HCT245PW,118 Bus Transceivers 2,923
LRC-LR1206LF-01-R500-F Current Sense Resistors - SMD 683
L083S273LF Resistor Networks & Arrays 2,160
Real Time Availability
Stock:
1,895 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.688
  100: $0.444
  1,000: $0.355
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.30
  10,000: $0.289
  24,000: $0.278
  50,000: Quote
 

To add to a project, please Log In.


147914401 156475631 188492425 197847692 102200356 106889023 161494881