|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950CZ-5.0G
Manufacturer Part #:

LP2950CZ-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA Low Power
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Reference Voltage: 1.26 V
Series: LP2950
Factory Pack Quantity: 2000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GMR I/O Controller Interface IC 20,784
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
NTF3055L108T1G MOSFET 89,107
LXML-PWC1-0100 High Power LEDs - White 12,765
TPS61087DRCR Voltage Regulators - Switching Regulators 4,314
MAX9768BETG+ Audio Amplifiers 7,369
AT45DB321E-SHF-B Flash Memory 7,480
SM6T27A TVS Diodes - Transient Voltage Suppressors 10,877
ABL-4.000MHZ-B2 Crystals 5,881
RCER72A105K2A2H03B Multilayer Ceramic Capacitors MLCC - Leaded 475
Real Time Availability
Stock:
2,739 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.688
  100: $0.444
  1,000: $0.355
  2,000: $0.30
  10,000: $0.289
  24,000: $0.278
  50,000: Quote
 

To add to a project, please Log In.


102200356 197847692 106889023 161494881 147914401 156475631 188492425