|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950CZ-3.3RAG
Manufacturer Part #:

LP2950CZ-3.3RAG

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 100mA Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.26 V
Series: LP2950
Factory Pack Quantity: 2000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FOD8001 High Speed Optocouplers 4,406
ATMEGA168A-AU 8-bit Microcontrollers - MCU 4,686
MAX3232IPWR RS-232 Interface IC 9,684
LF33CV LDO Voltage Regulators 3,464
FDS6570A MOSFET 4,362
MMBT2222A Bipolar Transistors - BJT 93,379
MCP1702-3302E/TO LDO Voltage Regulators 4,365
MCP1703T-3002E/CB LDO Voltage Regulators 6,803
MCP1703T-3302E/CB LDO Voltage Regulators 13,149
MCP73812T-420I/OT Battery Management 8,685
Real Time Availability
Stock:
2,215 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.688
  100: $0.444
  1,000: $0.355
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.30
  10,000: $0.289
  24,000: $0.278
  50,000: Quote
 

To add to a project, please Log In.


197847692 161494881 102200356 106889023 147914401 156475631 188492425