|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950CZ-3.3G
Manufacturer Part #:

LP2950CZ-3.3G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 100mA Low Power
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Reference Voltage: 1.26 V
Series: LP2950
Factory Pack Quantity: 2000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TRM-433-LT RF Modules 1,349
ATMEGA328-PU 8-bit Microcontrollers - MCU 13,218
MM60-52B1-E1-R650 PCI Express / PCI Connectors 13,728
R-78E5.0-0.5 Non-Isolated DC/DC Converters 8,968
500901-0801 Memory Card Connectors 4,642
PIC12F675-I/P 8-bit Microcontrollers - MCU 6,129
2340-6111TG Headers & Wire Housings 7,136
TRM-868-NT RF Modules 93
PIC18F14K50-I/P 8-bit Microcontrollers - MCU 623
ANT-868-JJB-ST Antennas 507
Real Time Availability
Stock:
1,419 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.688
  100: $0.444
  1,000: $0.355
  2,000: $0.30
  10,000: $0.289
  24,000: $0.278
  50,000: Quote
 

To add to a project, please Log In.


147914401 156475631 188492425 102200356 106889023 161494881 197847692