|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950CZ-3.0G
Manufacturer Part #:

LP2950CZ-3.0G

Manufacturer:

Description:
LDO Voltage Regulators 3V 100mA Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Reference Voltage: 1.26 V
Series: LP2950
Factory Pack Quantity: 2000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP23017-E/SP Interface - I/O Expanders 4,850
15-29-1024 Headers & Wire Housings 9,155
3-643813-2 Headers & Wire Housings 101,513
87523-6 Headers & Wire Housings 40,952
87631-4 Headers & Wire Housings 3,613
PS000SSXB AC Power Entry Modules 42
640452-2 Headers & Wire Housings 8,254
3-643813-4 Headers & Wire Housings 6,407
CF1/4C103J Carbon Film Resistors - Through Hole 22,967
CF1/4C510J Carbon Film Resistors - Through Hole 13,381
Real Time Availability
Stock:
1,076 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.688
  100: $0.444
  1,000: $0.355
  2,000: $0.30
  10,000: $0.289
  24,000: $0.278
  50,000: Quote
 

To add to a project, please Log In.


106889023 102200356 197847692 147914401 156475631 161494881 188492425